| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419111-1 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP6-1419111-1 |
6-1419111-1
Specifications
Detailed Description
Enhance your power relay system with the PT370024, a versatile component designed for high-performance applications. With a robust amperage rating of 10 A and three poles for efficient power transmission, this relay ensures reliable operation. The silver nickel contact material (AgNi90/10) guarantees optimal conductivity and durability. Operating at a coil voltage of 24 VDC, it offers seamless integration into your setup. With a maximum switching voltage of 400 VAC and a contact voltage of 240 VAC, it can handle high-power demands with ease. Its wide operating temperature range of -40 to 70 °C makes it suitable for diverse environmental conditions. Featuring a 3 Form C (3 CO) contact arrangement, it provides versatile switching options. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your relay needs. Elevate your power relay system's performance with the PT370024.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/02/2015 | P-15-011907 - New specification. The contacts of the 2 and 3pole version of PT-series are to be modified from massive to plated versions. Numerous tests were done and confirm the same performance of the plated contacts. To ensure traceability modified product can be identified by date code 1545 and later. | Download | |||
| 06/25/2015 | P-15-011764 - New specification. Change of AC15 and DC13 ratings at PT2 and PT3. | Download | |||


