| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419111-3 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 16133 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP6-1419111-3 |
6-1419111-3
Specifications
Detailed Description
Enhance your electrical systems with our PT370110 power relay, designed for optimal performance and reliability. Featuring a contact material of Silver Nickel (AgNi90/10), this relay offers efficient conductivity and durability. With a 10 A amperage and 3 Form C contact arrangement, it ensures seamless switching in various applications. Operating at a wide temperature range of -40 to 70 °C, it's suitable for diverse environments. With RoHS compliance and a coil voltage of 110 VDC, this relay prioritizes safety and efficiency. Upgrade your setup with this Socket mount type relay, perfect for industrial and commercial use.


