| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419111-9 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 19465 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP6-1419111-9 |
6-1419111-9
Specifications
Detailed Description
Enhance your power relay setup with this high-performance PT370730 model. Designed for optimal functionality, this relay boasts a contact material of Silver Nickel (AgNi90/10) and a robust construction with three poles. With an amperage of 10A and a coil resistance of 19465Ω, it offers reliable operation in various applications. The socket mount type ensures easy installation, while the RoHS compliance underscores its environmental responsibility. Operating flawlessly within a wide temperature range from -40 to 70°C, and with a coil voltage of 230VAC, this relay guarantees efficient performance. Its 3 Form C (3 CO) contact arrangement allows for versatile connectivity, making it a valuable addition to your relay systems. Trust in the quality and durability of this power relay for your industrial needs.


