| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419128-2 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJE-SS-124DM,000 |
| SKU: | AMP6-1419128-2 |
6-1419128-2
Specifications
Detailed Description
Enhance your printed circuit board with the OJE-SS-124DM,000 relay, a high-quality component designed for efficient power management. With a low coil resistance of 1280 Ω and a reliable coil voltage of 24 VDC, this relay offers seamless operation. Featuring a single pole and 1 Form A contact arrangement, it ensures optimal performance in various applications. The contact material, Silver Nickel (AgNi90/10), guarantees durability, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the OJE-SS-124DM,000 for seamless power control in your projects.

