| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419128-4 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJE-SS-124HM,000 |
| SKU: | AMP6-1419128-4 |
6-1419128-4
Specifications
Detailed Description
Upgrade your circuit board with the high-performance OJE-SS-124HM,000 relay, designed for seamless power management. With a sturdy Printed Circuit Board mount, this relay ensures reliable connectivity in any application. Boasting a contact material of Silver Nickel (AgNi90/10), it guarantees efficient power transmission with a maximum amperage of 10A. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers versatile switching capabilities. With a coil resistance of 1280 Ω and a coil voltage of 24 VDC, this relay is optimized for precision operation. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your power relay system with this essential component.

