| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419128-6 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Tungsten, Silver Tin Oxide (W + AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJE-SS-124HMF,F000 |
| SKU: | AMP6-1419128-6 |
6-1419128-6
| Heilind Number: | AMP6-1419128-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1419128-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the OJE-SS-124HMF,F000 Power Relay, a reliable component designed for seamless performance. With a 10A amperage rating and tungsten silver tin oxide contacts, this relay ensures efficient power transfer. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers versatility in switching applications. Operating at 24VDC coil voltage and RoHS compliant, it meets industry standards for environmental responsibility. Trust in the OJE-SS-124HMF,F000 for dependable power relay solutions.

