6-1419137-4

Heilind Number:AMP6-1419137-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1419137-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23074A2001A403-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1419137-4
Series:Micro Relay A
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:15.5 mm, .61 in
Overall Height:1 in, 25.4 mm
Overall Length:23 mm, .906 in
Coil Resistance:119 Ω
Coil Voltage:12 VDC
Contact Current Rating:20 - 30 A
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1419137-4

Detailed Description

Enhance your automotive electrical system with the V23074A2001A403-EV-CBOX Micro Relay A. This high-performance plug-in relay features silver alloy contacts for reliable conductivity, ideal for handling currents between 20 to 30 A. With a compact overall width of 15.5 mm and a height of 25.4 mm, it's perfect for space-constrained installations. Operating at a coil voltage of 12 VDC, it offers efficient power management. Its 1 Form C (CO) contact arrangement ensures versatile functionality, while RoHS compliance guarantees environmentally friendly manufacturing. Upgrade your vehicle's relay system with this durable and efficient component.