| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419166-1 |
| Series: | Get .64 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N26 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Length: | .631 in |
| Cable Exit Angle: | 180° |
| Height: | 16.16 mm, .636 in |
| Width: | 1.376 in, 34.95 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | V23542-G1404-A107 6-1419166-1 |
| SKU: | AMP6-1419166-1 |
6-1419166-1
Specifications
Detailed Description
Discover the essential component for your automotive circuit with our series of Get .64 Connector System housings. Engineered for seamless integration, these male terminal housings feature a single row design with a 2.54mm pitch, ideal for signal applications. Constructed with durable PA GF material, they ensure reliable performance in temperatures ranging from -40 to 100°C. With four positions and a 14V DC voltage rating, they meet the demands of automotive connectivity. The black housing, measuring .631 inches in length and .636 inches in height, offers a compact yet sturdy solution. Featuring a 180° cable exit angle and without mounting feature, it provides flexibility in installation. The integrated primary locking feature guarantees secure mating, while the serviceable design allows for easy maintenance. Compliant with RoHS standards, these connectors are environmentally friendly. Perfect for wire-to-wire connections in automotive systems, they are a crucial accessory in your assembly process. Upgrade to efficiency and reliability with our Automotive Connector Accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579007-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1456983-1 | ![]() | |
| TE Connectivity 1456983-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | P-20-019337 - Manufacturing location change. Part Numbers will be transferred from TE Connectivity Belgium bvba to TE Empalme, Mexico : 6-1419166-4/-9 & 7-1419166-0. | Download | |||
| 04/05/2021 | P-20-019338 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Belgium bvba to an Outside Vendor : 7-1419166-1. | Download | |||
| 01/08/2021 | P-20-020108 - Mold Transfer. Transfer of mold 21-1775668 that molds housing 6-1419166-9 used in the assembly 6-1419166-1 and housing 7-1419166-0 used in the assembly 6-1419166-2. Old location is TE site at Oostkamp, Belgium and new location is TE site at Empalme, Mexico. Transfer of mold 21-1775669 that molds spacer 7-1419166-1 used in the assemblies 6-1419166-1 and -2. Old location is TE site at Oostkamp, Belgium and new location is an outside vendor Matrix in Fairview, PA, USA. Both assemblies 6-1419166-1 and -2 are currently assembled in TE site at Empalme, Mexico and will continue to be assembled in the same location. No change to form, fit, nor function. | Download | |||
| 03/09/2015 | P-15-011113 (xml) - A new capacity tool is being tooled ( Housing ), to better meet customer demands. There is no change to the product FORM, FIT OR FUNCTION. | N/A | |||


