6-1423157-1

Heilind Number:AMP6-1423157-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1423157-1
ECAD Model:
3D Model

Description:

7012CA=RLY,STD,ON,2P,480VAC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423157-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.1 - 1 seconds
Input Voltage:480 VAC
Control Type:Knob
SKU:AMP6-1423157-1

Detailed Description

Enhance your electrical system with our high-performing Time Delay Relay. Designed for precise control, this relay offers an amperage of 10 A at 240 VAC, making it ideal for various applications. Featuring a Mounting Bracket for secure installation, it ensures reliable operation. With an On-Delay operation type and a delay time of .1 - 1 seconds, it allows for customizable timing. The Screw Terminals provide easy connectivity, while the 2 Form C, DPDT contact arrangement offers versatility. With an input voltage of 480 VAC and a Knob control type, this relay is suitable for industrial use. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential Time Delay Relay.