| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1423159-6 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 300 seconds |
| Input Voltage: | 48 VDC |
| Control Type: | Knob |
| SKU: | AMP6-1423159-6 |
6-1423159-6
Specifications
Detailed Description
Enhance your control systems with our versatile panel mount time delay relay. Operating on 10 A at 240 VAC, this device features a convenient screw terminal termination for easy installation. With a compact design measuring 114.8 x 65.3 x 71.9 mm, it fits seamlessly into various setups. The on-delay operation type and 1-300 seconds delay time offer precise timing functions, while the 2 Form C (DPDT) contact arrangement provides reliable switching capabilities. Control it effortlessly with the knob interface, making it a user-friendly addition to your application. Rest assured of its quality and compliance with industry standards. Elevate your relay systems with this essential component.

