6-1423159-8

Heilind Number:AMP6-1423159-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1423159-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012PCX=RLY,STD,ON,2P,125VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423159-8
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP6-1423159-8

Detailed Description

Enhance your electrical systems with our Panel Mount Time Delay Relay, designed for precise control of operations. With an amperage of 10 A at 240 VAC, this relay boasts reliable performance. Its On-Delay operation type and 2 Form C contact arrangement (DPDT, 2 C/O) ensure efficient function, while a repeatability of ±5% guarantees consistency. Featuring screw terminals for easy installation, it offers a delay time range of 1.5 to 15 seconds, catering to various timing needs. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for diverse applications. Control is intuitive with a knob-operated system, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this high-quality Time Delay Relay for seamless performance.