6-1423161-8

Heilind Number:AMP6-1423161-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1423161-8
ECAD Model:
3D Model

Description:

7014X3E=RLY,STD,ON,4P,110V,300S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423161-8
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:30 - 300 seconds
Input Voltage:110 VDC
Control Type:Knob
SKU:AMP6-1423161-8

Detailed Description

Enhance your electrical system with this high-performing time delay relay. Designed for precision, it offers a delay time ranging from 30 to 300 seconds, ensuring optimal timing control. With a robust 10A capacity at 240VAC, it guarantees reliable operation. The 4 Form C contact arrangement, also known as 4PDT, provides versatility for various applications. Featuring screw terminals for easy installation and a convenient knob for control, this relay is a must-have for any setup requiring on-delay functionality. Its compact dimensions of 5.82 x 3.25 x 3.32 inches make it suitable for space-constrained environments. Crafted with quality in mind, it meets high standards for performance and durability. Elevate your relay system with this essential component.