6-1423162-2

Heilind Number:AMP6-1423162-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1423162-2
ECAD Model:
3D Model

Description:

7022CF=RLY,STD,OFF,2P,480VAC,10MIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423162-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:480 VAC, 480 VDC
Control Type:Knob
SKU:AMP6-1423162-2

Detailed Description

Enhance your circuitry with our high-performing Time Delay Relay, featuring a robust amperage of 10 A at 240 VAC for reliable operation. Designed for versatility, this relay offers a Mounting Bracket for easy installation and operates on an Off-Delay mechanism with a repeatability of ±10%. With a contact arrangement of 2 Form C (DPDT), 2 C/O, it ensures efficient signal switching. The Screw Terminals allow for secure connections, while the Control Type Knob provides convenient adjustment. Measuring at 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), this relay is compact yet powerful. Suitable for a wide range of applications, it accepts input voltages of 480 VDC and 480 VAC. Rest assured of its quality, as it adheres to RoHS compliance standards. Elevate your relay systems with this essential component.