6-1423162-5

Heilind Number:AMP6-1423162-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1423162-5
ECAD Model:
3D Model

Description:

7022BI=RLY,STD,OFF,2P,240VAC,60MIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1423162-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:220 - 240 VAC
Control Type:Knob
SKU:AMP6-1423162-5

Detailed Description

Enhance your electrical system with our 10 A Off-Delay Time Delay Relay. Designed for reliable performance, this relay features a Mounting Bracket for easy installation and Screw Terminals for secure connections. With an input voltage range of 220-240 VAC, it's suitable for a variety of applications. The DPDT contact arrangement (2 Form C, 2 C/O) ensures versatile functionality, while the Knob control type allows for convenient adjustment. Whether you're upgrading existing equipment or incorporating new technology, this relay is a dependable choice. Please note, this product is not RoHS compliant. Upgrade your electrical system with this high-quality Time Delay Relay today.