| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437213-3 |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Impedance: | 119 Ω |
| Number of Conductors: | 14 |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| GPL: | 176 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E175 |
| Wire Size: | .204 mm², 24 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Length: | 3 in, 76.2 mm |
| Flexible Strip Jumper Insulation Material: | Kapton |
| PCB Jumper Shunt Assembly Type: | Flat Flexible Strip Jumper |
| Compatible With Discrete Wire Type: | Solid |
| Pin Arrangement Left: | A |
| Pin Arrangement Right : | A |
| Part Aliases: | 6-1437213-3 FSK-23A-14 |
| SKU: | AMP6-1437213-3 |
6-1437213-3
Specifications
Detailed Description
Enhance your industrial power applications with our FSK-23A-14 connector, designed for efficient wire-to-board connections. With 14 conductors and a 2.54mm pitch, this connector offers reliable performance in demanding environments. Operating at temperatures ranging from -40 to 150°C, it ensures durability and stability. The 24 AWG wire size accommodates various power requirements, while the 300V AC voltage rating guarantees safe operation. Featuring a flat flexible strip jumper assembly and solid pin arrangement, it facilitates seamless connectivity. While not RoHS compliant, this connector complies with industrial standards, making it a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1437213-0 | ![]() |


