| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437250-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 323 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E185 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | ZIF |
| Part Aliases: | FP-1200SP 6-1437250-4 |
| SKU: | AMP6-1437250-4 |
6-1437250-4
Specifications
Detailed Description
Enhance connectivity with the FP-1200SP=FLXPAC HSNG FSKT 12, a versatile housing for FFC and FPC connectors. This receptacle features a durable polyamide construction in a vibrant blue hue, ideal for signal applications. With a cable mount design and 2.54mm pitch, it offers seamless integration. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it ensures reliability in various environments. Its 12 socket contacts provide secure transmission, while the vertical cable entry and wire termination option offer flexibility in installation. Meeting RoHS compliance, this connector is eco-friendly, making it a sustainable choice for your projects. Explore the possibilities of the FP-1200SP for efficient wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658548-9 | ![]() | |
| TE Connectivity 1-1888291-7 | ![]() | |
| TE Connectivity 1-1888291-8 | ![]() |


