| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437252-9 |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 36 |
| Housing Color: | Blue |
| GPL: | 323 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E185 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | ZIF |
| Part Aliases: | 6-1437252-9 |
| SKU: | AMP6-1437252-9 |
6-1437252-9
Specifications
Detailed Description
Enhance your electronic connections with this FP-3600DPM=Flxpc Housing, designed for optimal performance. Featuring a receptacle gender and polyamide housing material, it ensures durability and reliability in your applications. With a cable mount and 2.54mm pitch, it offers versatile installation options. The 36-position housing, in a striking blue color, is ideal for signal circuit applications. Operating seamlessly in a wide temperature range, from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality. Its polarization mating alignment and ZIF insertion force make assembly effortless. RoHS compliant and lead-free solder capable, this connector prioritizes environmental responsibility without compromising on quality. Elevate your connectivity solutions with this essential component.

