6-1437459-7

Heilind Number:AMP6-1437459-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1437459-7
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

7024NB=RLY,STD,OFF,4P,48VDC,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1437459-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP6-1437459-7

Detailed Description

Enhance your electrical system with this high-performance Time Delay Relay. Designed for efficiency, it offers a reliable 10 A at 240 VAC amperage, making it ideal for various applications. Featuring a Mounting Bracket for easy installation, this Off-Delay relay ensures seamless operation. With ±5% repeatability and Screw Terminals for secure connections, it guarantees precision and stability. Measuring 5.82 x 3.25 x 3.32 inches (147.82 x 82.55 x 84.32 mm) and boasting a 4 Form C contact arrangement, it's both compact and versatile. Powered by 48 VDC, controlled with a Knob, and crafted with RoHS compliance in mind, this relay is a top choice for professionals in the industry. Elevate your relay system with this advanced Timing Module.