| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437514-6 |
| Series: | HOLTITE |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .041 in, 1.04 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E354 |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .011 - .018 in, .016 - .021 in, .28 - .46 mm, .406 - .533 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .1 in, 2.54 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 8134-HC-5P2 |
| SKU: | AMP6-1437514-6 |
6-1437514-6
Specifications
Detailed Description
Enhance your electronic connections with our HOLTITE Female Socket, designed for reliable signal and power transmission. Featuring a press-fit termination method and gold-plated beryllium copper contacts, this socket ensures secure and durable conductivity. With a 5A amperage rating and a wide operating temperature range, it is suitable for various applications. Its discrete socket type and open bottom sleeve design make it easy to integrate into your cable-to-board setups. RoHS compliant and meeting stringent quality standards, this socket guarantees performance and longevity in your circuitry. Elevate your connectivity with the E354 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2023 | P-23-024764 - Adding MFG location. Capacity expansion by adding a manufacturing location. TE will ensure the product meets requirements with no impact on form, fit and function. | Download | |||
| 12/01/2021 | P-21-021697 - Reactivated with New manufacturing Location. Per the PCNs listed below, these HOLTITE sockets were discontinued. However, TE has now decided to reactivate the HOLTITE socket PNs listed on this PCN and transfer production to a new manufacturing location. PCN-21-105889 PCN-21-106397 PCN-21-107022 PCN-21-106962 PCN-21-107071 PCN-21-106714 PCN-21-106834 PCN-21-107073 | Download | |||
| 09/30/2021 | PCN-21-105889 - Product discontinuance. TE Connectivity will no longer be producing the parts provided below, TE Connectivity is unable to continue supporting the parts provided below and will therefore be discontinuing them. LTB 9/30/21 | Download | |||

