| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437514-7 |
| Series: | HOLTITE |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E354 |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .026 - .029 in, .66 - .74 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 8134-HC-5P3 6-1437514-7 |
| Replacement Part: | 9-1437514-0 |
| SKU: | AMP6-1437514-7 |
6-1437514-7
Specifications
Detailed Description
Introducing the HOLTITE Female Socket, a reliable component designed for through-hole press-fit termination in electronic assemblies. With a current rating of 5 A, this socket is ideal for signal transmission applications. Crafted from durable beryllium copper, it ensures robust connectivity. The tin-lead plating on its contact mating area offers excellent conductivity. Featuring a zero-profile design and suitable for PCBs with a thickness ranging from 0.79 to 3.18 mm, it guarantees a secure fit. This socket, part of our extensive connector range, is perfect for cable-to-board connections in various electronic devices. Operating seamlessly in temperatures from -65 to 125 °C, it meets stringent industry standards for performance and reliability. Upgrade your assembly process with the HOLTITE Female Socket for efficient and durable connections.

