| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437514-8 |
| Series: | HOLTITE |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .058 in, 1.47 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E354 |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .02 - .03 in, .51 - .76 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .136 in, 3.45 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 6-1437514-8 8134-HC-6P2 |
| SKU: | AMP6-1437514-8 |
6-1437514-8
Specifications
Detailed Description
Enhance your electronic connections with our high-quality HOLTITE socket, designed for efficient signal and power transmission. With a durable construction featuring beryllium copper contacts plated in gold, this socket ensures reliable performance even in challenging environments. The press-fit termination method offers secure attachment to printed circuit boards, with a wide operating temperature range of -65 to 125°C (-85 to 257°F) making it suitable for various applications. Its discreet socket type and open bottom sleeve design allow for easy integration into cable-to-board setups. Trust in the superior quality and RoHS compliance of this component for seamless connectivity in your projects.

