| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437514-9 |
| Series: | HOLTITE |
| Contact Type: | Socket |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Contact Amperage: | 5 A |
| Contact Material: | Beryllium Copper |
| Termination Method: | Through Hole - Press-Fit |
| Contact Mating Area Plating: | Tin-Lead |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Profile: | Zero |
| Sealable: | No |
| Amperage: | 5 A |
| Cable Type: | Discrete Wire |
| Connector System: | Cable-to-Board |
| Circuit Application: | Signal |
| Sealant: | No |
| Hole Size: | .058 in, 1.47 mm |
| Socket Type: | Discrete |
| Sleeve Style: | Open Bottom |
| Socket Length: | .136 in, 3.45 mm |
| Sleeve Plating: | Tin |
| Sleeve Material: | Copper |
| Spring Material: | Beryllium Copper |
| Insertion Method: | Hand/Semi-Automatic |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .02 - .03 in, .51 - .76 mm |
| Contact Spring Plating Material: | Tin |
| Part Aliases: | 6-1437514-9 8134-HC-6P3 |
| SKU: | AMP6-1437514-9 |
6-1437514-9
| Heilind Number: | AMP6-1437514-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1437514-9 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our HOLTITE series socket, designed for efficient signal and power transmission in electronic devices. Featuring beryllium copper contact material and tin-lead plating, this socket ensures reliable performance in a wide operating temperature range. With a press-fit termination method for easy installation on printed circuit boards, it's ideal for cable-to-board applications in various settings. The durable construction, including a copper sleeve and beryllium copper springs, guarantees long-lasting functionality. Whether for commercial or industrial use, this socket is a versatile solution for your connectivity needs.

