| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437558-8 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Internal Actuator O-Ring, Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - None - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP6-1437558-8 |
6-1437558-8
Specifications
Detailed Description
Enhance your water-resistant switching needs with the MTE106D=(MSTE) Toggle Switch. With a rugged panel mount design, this switch features a durable Copper Alloy contact construction with Gold Flash over Silver plating for reliable performance. The SPDT contact configuration and On-None-On switch operation provide versatility in control, while the Vertical Wire Lug termination ensures easy installation. Rated for 6A at 125VAC, this switch is suitable for a variety of applications. Its sealed design, including an Internal Actuator O-Ring and Terminal Seal, guarantees protection against moisture and dust ingress. The Threaded bushing and Baton Long toggle style offer ease of operation. Rest assured of its quality and environmental friendliness, as it is ROHS compliant. Upgrade your setup with this high-performance Toggle Switch.

