| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437558-9 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Internal Actuator O-Ring, Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP6-1437558-9 |
6-1437558-9
Specifications
Detailed Description
Enhance your control panel with the MTE106E Toggle Switch, a high-performance component designed for seamless operation in demanding environments. Featuring a rugged construction and a waterproof design, this switch is perfect for applications where durability and reliability are essential. The SPDT configuration offers flexibility in switch operation, while the gold flash over silver contact plating ensures optimal conductivity. With a rated amperage of 6A and a voltage rating of 125VAC, this switch is suitable for a wide range of power requirements. The baton long toggle style provides easy actuation, while the internal actuator O-ring and terminal seal guarantee protection against environmental elements. Whether you're in the industrial, automotive, or aerospace sector, the MTE106E Toggle Switch is a top choice for quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/19/2025 | PCN-25-255527-C - PCN cancellation. Additional ECN created hence cancelling this PCN | Download | |||
| 01/01/2025 | PCN-24-225693 - Material Change. Elimination of Dechlorane Plus substance from products listed below. Before change: Diallyl Phthalate resin (with Dechlorane Plus) CAS No. 13560-89-9. After change: Diallyl Phthalate resin (Dechlorane Plus free) CAS No. 32588-76-4. This change does no affect the currect product performance. Dechlorane Plus is a toxic flame retardant that is being eliminated globally under the Stockholm Convention on Persistent Organic Pollutants. | Download | |||
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||

