| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437644-9 |
| Series: | Buchanan Barrier Strip Accessories |
| Termination Method: | Quick Connects |
| Pitch: | 11.1 mm, .438 in |
| Package Quantity: | 2000 |
| GPL: | A46 |
| Packaging: | Bag |
| GPL Description: | Industrial |
| Product Code: | E455 |
| Tab Width: | .25 in, 6.35 mm |
| Length: | 11.12 mm |
| Tab Plating Finish: | Bright |
| Tab Plating: | Tin |
| Mounting Insert: | Without |
| Part Aliases: | 6-1437644-9 QC8-90-4 |
| SKU: | AMP6-1437644-9 |
6-1437644-9
Specifications
Detailed Description
Enhance connectivity with our QC8-90-4=721025800 Barrier Strip Accessories, designed for efficient termination using Quick Connects. Featuring a 11.1 mm pitch, these accessories ensure secure connections in industrial settings. With a package quantity of 2000, they are ideal for bulk applications. The bright tin plating finish on the .25-inch tab width guarantees durability and conductivity. RoHS compliant and wave solder capable up to 265°C, these accessories prioritize performance and environmental responsibility. Elevate your terminal block assembly with the E455 model, perfect for various mounting insert configurations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-796615-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2018 | P-18-016005 - Manufacturing location change. Connector assembly process for the following Part Numbers which is sub contracted to Outside Vendor in Mexico will be transferred to another Outside vendor also located in Mexico. This action is needed to continue the production of these part numbers. | Download | |||


