6-1437646-2

Heilind Number:AMP6-1437646-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1437646-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3PCV-10-006=#3 TRIBARRIER TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1437646-2
Color:Black
Series:Buchanan 3 Series
Amperage:10 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.25 in, 6.35 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:150
Number of Levels:1
Number of Positions:10
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E456
Wire Size:.05 - 1.3 mm², 30 - 16 AWG
Screw Material:Steel
Length:2.55 in, 64.77 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:6-1437646-2 3PCV-10-006
SKU:AMP6-1437646-2

Detailed Description

Enhance your industrial connectivity with our Buchanan 3 Series Barrier Terminal Block. This versatile component, featuring UL 94V-0 compliant thermoplastic housing, ensures reliable performance in demanding environments. With 10 contacts, it accommodates multiple connections with ease, while its vertical mount angle and 6.35mm pitch offer efficient PCB integration. Meeting stringent safety standards, including UL 94V-0 and RoHS compliance, it guarantees peace of mind. Suitable for wire sizes ranging from 30 to 16 AWG, this terminal block is equipped for various applications. Trust in its durable construction, with copper alloy terminals and steel screws plated for corrosion resistance. From its wave solder capability to the convenience of a wire clamp combo head, every detail is designed for practicality. Elevate your assembly processes with this essential component, designed for performance and longevity.