6-1437648-1

Heilind Number:AMP6-1437648-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1437648-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4PCV-03-006=4PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1437648-1
Color:Black
Series:Buchanan 4 Series
Amperage:20 A
Housing Material:Polyamide
Number of Contacts:3
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:150 V
Mount Angle:Vertical
Screw Size:4-40
Package Quantity:300
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.03 in, 26.16 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:6-1437648-1 4PCV-03-006
SKU:AMP6-1437648-1

Detailed Description

Enhance your electronic connections with our Buchanan 4 Series Barrier Terminal Block. Crafted with durable black Polyamide housing and UL 94V-0 standards, it ensures safety and reliability. Featuring three contacts with a 20A rating, this vertical mount block is ideal for PCB applications. The 8.26mm pitch and 150V voltage make it versatile for various setups. With wave solder capability and lead-free processes, it's environmentally friendly. Its compact 1.03-inch length and wire clamp combo head design streamline installation. Compliant with RoHS standards, it's a sustainable choice for industrial use. Elevate your connectivity with this high-quality terminal block.