| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437648-7 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.36 in, 34.54 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437648-7 4PCV-04-006 |
| SKU: | AMP6-1437648-7 |
6-1437648-7
Specifications
Detailed Description
Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable solution for your connectivity needs. With a sleek black housing made of UL 94V-0 rated Polyamide, this terminal block ensures safety and durability. Featuring four contacts in a single row, it offers efficient power distribution with a 20A current rating and 150V voltage capacity. The termination method is through Printed Circuit Pins, with a pitch of 8.26mm (.325 in), making it easy to install. Wave solder capable and RoHS compliant, it meets high industry standards. The terminal block is suitable for wire sizes ranging from .3 to 3mm² (22-12 AWG) and comes in a package of 300. Perfect for industrial applications, it guarantees secure and efficient connectivity.

