| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437651-2 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 280 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 20.6 mm, .811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437651-2 6PCR-02-006 |
| SKU: | AMP6-1437651-2 |
6-1437651-2
Specifications
Detailed Description
The Buchanan 6 Series Barrier Terminal Block in Black offers reliable connectivity for your industrial applications. With a UL 94V-0 flammability rating and a voltage rating of 300V, it ensures safety and performance. Featuring a thermoplastic housing and copper alloy terminals with bright tin plating, it guarantees durability and efficient signal transmission. This right-angle mount terminal block has two contacts with a pitch of 9.53mm (.375 in), accommodating wire sizes from .3 to 3mm² (22-12 AWG). The screw terminals, made of steel with zinc chromate plating, provide secure connections. Perfect for printed circuit board termination, this terminal block is RoHS compliant, meeting environmental standards. Its tri-barrier design and open bottom with standoffs make for easy installation and maintenance, ideal for various industrial settings. With a package quantity of 280, it offers convenient bulk purchasing options. Upgrade your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.

