| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437652-8 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 180 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.561 in, 39.65 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437652-8 6PCV-04-007 |
| SKU: | AMP6-1437652-8 |
6-1437652-8
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for reliability and durability, this black thermoplastic block features a single row layout with four positions and a 9.53mm pitch. Its printed circuit pin termination method ensures easy installation on your PCB, while the vertical mount angle and 6-32 screw size offer versatile placement options. With a high amperage rating of 5A and 25A, and voltage handling capabilities of up to 300V and 600V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability standard compliance guarantees safety, while the copper alloy terminals with bright tin plating ensure efficient conductivity. RoHS compliant and with a package quantity of 180, this terminal block is the perfect choice for your industrial projects.

