| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437653-3 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 13 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 125.374 mm, 4.936 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437653-3 6PCV-13-006 |
| SKU: | AMP6-1437653-3 |
6-1437653-3
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile connectivity solution for your industrial applications. With a UL 94V-0 flammability rating and a durable thermoplastic housing, this terminal block ensures safety and performance. Featuring 13 contacts in a single row layout, it offers ample connectivity options. The 5A and 25A amperage ratings, along with 300V and 600V voltage ratings, make it suitable for a wide range of power requirements. With printed circuit board termination and 9.53mm pitch, installation is convenient. The terminal block is wave solder capable up to 265°C, meeting lead-free solder process requirements. Whether for wire sizes ranging from 22 to 12 AWG or for mounting with the included standoffs, this terminal block provides flexibility in usage. Its industrial-grade construction, compliance with RoHS standards, and high-quality materials such as copper alloy terminals with tin plating ensure long-term reliability. Perfect for various industrial and commercial applications, the Buchanan 6 Series Terminal Block is a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-640429-2 | 12P MTA156 CONN ASSY 24AWG WHT | ![]() |


