| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437653-7 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 14 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 134.899 mm, 5.311 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437653-7 6PCV-14-001 |
| SKU: | AMP6-1437653-7 |
6-1437653-7
Specifications
Detailed Description
Elevate your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for reliability, this black thermoplastic block features a single row with 14 positions and can handle amperages of up to 5A or 25A at voltages ranging from 300V to 600V. Its printed circuit pin termination method ensures secure connections, while the Tri-Barrier style and UL 94V-0 flammability standard compliance prioritize safety. With a pitch of 9.53mm (.375 in) and mounting options for vertical installation, this terminal block is versatile and efficient. The copper alloy terminals with bright tin plating, along with steel screws with zinc chromate plating, guarantee durability and conductivity. Suitable for wire sizes ranging from 22 to 12 AWG (.326 to 3.31 mm²), this block is a essential component for your industrial applications. RoHS compliant for environmental responsibility.

