6-1437653-8

Heilind Number:AMP6-1437653-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1437653-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCV-14-006=6PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1437653-8
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:75
Number of Levels:1
Number of Positions:14
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:134.899 mm, 5.311 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:6-1437653-8 6PCV-14-006
SKU:AMP6-1437653-8

Detailed Description

Elevate your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Crafted with high-quality thermoplastic housing and UL 94V-0 material flammability standard, this black terminal block offers reliable performance. Featuring 14 contacts in a single row with a 9.53mm pitch, it accommodates wire sizes ranging from 22 to 12 AWG. With a maximum voltage rating of 600V and amperage up to 25A, it ensures efficient power transmission. The terminal block, with a vertical mount angle and tri-barrier strip style, provides secure connections on printed circuit boards. Its durable construction, including copper alloy terminals with bright tin plating and steel screws with zinc chromate plating, guarantees long-lasting use in various industrial applications. RoHS compliant and packaged for convenience, this barrier terminal block is essential for maintaining seamless electrical connections.