6-1437657-9

Heilind Number:AMP6-1437657-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1437657-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8PCV-03-006=#8 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1437657-9
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:200
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:1.385 in, 35.18 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:6-1437657-9 8PCV-03-006
SKU:AMP6-1437657-9

Detailed Description

Enhance your industrial connections with our Buchanan 8 Series Barrier Terminal Block. Featuring a straight body orientation and offering three contacts in a single row, this terminal block is designed for efficient printed circuit board termination. With a durable thermoplastic housing in sleek black, it meets stringent UL 94V-0 flammability standards for safety. Capable of handling up to 30A and 600V, it ensures reliable performance in various applications. The wire clamp combo head, along with a screw size of 8-32, facilitates secure and easy installation. RoHS compliant and suitable for lead-free solder processes, this terminal block is a dependable choice for your connectivity needs. The package includes 200 units, perfect for bulk installations.