| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437658-6 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 16 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 179.65 mm, 7.073 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437658-6 8PCV-16-006 |
| SKU: | AMP6-1437658-6 |
6-1437658-6
Specifications
Detailed Description
Enhance your industrial connectivity with this UL 94V-0 compliant barrier terminal block. Featuring a durable thermoplastic housing in sleek black, it offers secure termination via printed circuit pins for 16 contacts. With a high amperage rating of 30A and a voltage capacity of 600V, this terminal block ensures reliable performance in demanding environments. The copper alloy terminals with bright tin plating guarantee efficient conductivity, while the tri-barrier strip design allows for easy wire installation. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), it's suitable for various applications. ROHS compliant and designed for vertical mounting, this terminal block is a versatile and essential component for your connectivity needs.

