6-1437661-4

Heilind Number:AMP6-1437661-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1437661-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TKAD=TRK ADPT. 640054900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1437661-4
Color:Gray
Housing Material:Polycarbonate
Package Quantity:1
GPL:A46
Packaging:Package
GPL Description:Industrial
Product Code:E460
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:F06475-000,TKAD,AMP-6-1437661-4 6-1437661-4
SKU:AMP6-1437661-4

Detailed Description

Enhance your industrial connectivity with the TKAD=TRK ADPT. 640054900, a versatile and essential component for your terminal block setup. This gray adapter, constructed from durable polycarbonate and meeting UL 94V-0 standards for material flammability, ensures reliable performance and safety. With its convenient packaging, you'll receive one unit ready for installation. Trusted by professionals, this product, also known by its part aliases F06475-000 and AMP-6-1437661-4, is a must-have for any industrial application. Rest assured, it is RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with the TKAD=TRK ADPT. 640054900.