| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1460820-2 |
| Series: | CGS SM,SMCD |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Body Orientation: | Right Angle |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Body Material: | Copper Zinc |
| Package Quantity: | 1500 |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | MMCX |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Packaging: | Reel, Tape & Reel |
| Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D559 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Detent: | Without |
| Height Above PC Board: | .198 in, 5.05 mm |
| Connector System: | Cable to Board |
| Part Aliases: | V23608A1227B 2LF 6-1460820-2 |
| SKU: | AMP6-1460820-2 |
6-1460820-2
Specifications
Detailed Description
Introducing the V23608A1227B 2=MMCX SMD Jack Lead-fr, a high-performance RF coaxial connector designed for seamless board-mount applications. With a right-angle body orientation and snap-on mating type, it offers easy and secure connectivity. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it ensures reliable signal transmission. The surface mount termination method and gold-plated body finish guarantee excellent conductivity and durability. RoHS compliant and suitable for a wide temperature range, this connector is ideal for various industrial and electronic applications. With 1500 units in a reel packaging, it's convenient for high-volume production. Trust in its quality and performance for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

