| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146128-4 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5 |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold Duplex |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.85 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 6-146128-4 |
| SKU: | AMP6-146128-4 |
6-146128-4
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, featuring a straight body orientation and surface mount termination method for seamless integration. With 40 gold duplex plated contacts on a 2.54mm pitch, this black LCP housing connector ensures reliable performance in industrial applications. Each package includes five headers, designed for vertical mount orientation on printed circuit boards. The copper alloy pins, with a .025-inch square shape, offer robust connectivity in fully loaded conditions. Compliant with RoHS standards, this connector guarantees environmental responsibility without compromising on quality. Upgrade your electronic connections with our high-quality PCB Pin Headers.

