6-146130-4

Heilind Number:AMP6-146130-4
Manufacturer:TE Connectivity
Manufacturer Number:6-146130-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII HDR DRST SFMNT B/A LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-146130-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:14
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:2.29 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-146130-4
SKU:AMP6-146130-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for optimal performance. These straight orientation headers boast a housing material of thermoplastic, ensuring durability and reliability. With 30 gold-plated contacts and a pitch of 2.54mm, they guarantee seamless signal transmission. Meeting stringent UL and CSA standards, these headers are ideal for industrial applications. The black housing color and standard profile add a sleek touch to your setup. Operating flawlessly in high-temperature environments ranging from -65 to 125°C, they offer unparalleled versatility. Whether you're a professional or a DIY enthusiast, our PCB Mount Headers are the perfect choice for your electronic projects. Upgrade now and experience superior connectivity like never before.