IM43JR

Heilind Number:AMP6-1462037-0
Manufacturer:TE Connectivity
Manufacturer Number:IM43JR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM43JR=IM RELAY 100 MW 5 V BIS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM43JR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:250 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP6-1462037-0

Detailed Description

Enhance your circuit board with the IM43JR relay from the Axicom IM series. Operating at a low coil voltage of 5 VDC, this high-performance component features a compact PCB-SMT mount type, making it a seamless addition to your setup. With a coil resistance of 250 Ω and a bistable coil type, it ensures reliable operation. The 2 Form C contact configuration, capable of handling up to 2 A of current, offers versatility for various applications. Boasting excellent insertion loss and isolation characteristics at both low and high frequencies, this relay guarantees efficient signal transmission. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) further enhance its suitability for space-constrained environments. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your relay solutions with the IM43JR for seamless and dependable performance.