| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1462037-3 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP6-1462037-3 |
6-1462037-3
Specifications
Detailed Description
Experience efficient signal relay performance with our Axicom IM series IM44JR model. Designed for seamless integration onto printed circuit boards, this relay features PCB-SMT terminal type for easy installation. With low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures reliable signal transmission. The 2 Form C contact configuration, with a maximum switching voltage of 220 VDC or 250 VAC, guarantees versatile functionality. Operating at 6 VDC, the bistable coil technology offers optimal power efficiency. With a compact size of .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it's ideal for space-constrained applications. Rest assured of its quality and environmental responsibility with RoHS compliance. Upgrade your signal relay solutions with the IM44JR for seamless performance in communication and signal processing systems.

