6-1462037-5

Heilind Number:AMP6-1462037-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1462037-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM45JR=IM RELAY 100 MW 9 V BIS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1462037-5
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:810 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP6-1462037-5

Detailed Description

Improve signal and communication relay performance with the IM45JR, part of the Axicom IM series. This high-quality relay, designed for Printed Circuit Board mounting, features PCB-SMT terminals for secure installation. With low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures reliable signal transmission. The 2 Form C contact configuration, along with a coil resistance of 810 Ω and a coil voltage of 9 VDC, guarantees efficient operation. Offering a maximum switching voltage of 220 VDC and 250 VAC, it meets diverse application requirements. With excellent isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, signal integrity is maintained. This Surface Mount termination type relay has a contact current rating of 2 A, suitable for various electronic setups. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it space-efficient, while the bistable coil type ensures energy efficiency. Fully RoHS compliant, it meets environmental standards for sustainable manufacturing. Elevate your relay solutions with the IM45JR for seamless signal and communication relay functionality.