IM46GR

Heilind Number:AMP6-1462037-7
Manufacturer:TE Connectivity
Manufacturer Number:IM46GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM46GR=IM RELAY 100 MW 12 V BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM46GR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP6-1462037-7

Detailed Description

Enhance your electronic systems with the Axicom IM46GR, a high-performance relay designed for reliable signal and communication applications. With a coil voltage of 12 VDC, this Printed Circuit Board mount type relay features a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, ensuring efficient signal transfer. Its 2 Form C contact configuration, capable of handling 2 A of current, offers versatile switching capabilities. Boasting a compact size of .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it's ideal for space-constrained installations. The relay's Bistable coil type and RoHS compliance guarantee both energy efficiency and environmental responsibility. Trust in the Axicom IM46GR for seamless signal relay performance in your projects.