| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1462039-4 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 4.5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP6-1462039-4 |
6-1462039-4
| Heilind Number: | AMP6-1462039-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1462039-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the IM02KS IM Relay, a high-performing component designed for efficient signal transmission. With a compact size of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) and a low insertion loss of -.03 dB at 100 MHz, this relay ensures seamless connectivity in your electronic devices. Operating at a coil voltage of 4.5 VDC, it offers reliable performance with a coil resistance of 145 Ω. Featuring a 2 Form C contact configuration and a maximum switching voltage of 220 VDC/250 VAC, it facilitates versatile applications while maintaining robust isolation levels. Trust in the Axicom IM Relay for dependable signal relay solutions in your projects.

