| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1462039-7 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP6-1462039-7 |
6-1462039-7
| Heilind Number: | AMP6-1462039-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1462039-7 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal and communication systems with the IM23KS relay, featuring 2 Form C contact configuration for versatile connectivity. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, this relay ensures efficient transmission. Its 5 VDC coil voltage and 500 Ω coil resistance provide reliable operation, while the maximum switching voltage of 220 VDC and 250 VAC allows for high-power applications. With a compact design measuring .393 x .236 x .222 inches, the IM23KS is ideal for printed circuit board mounting. RoHS compliant and offering excellent isolation performance, this relay is a dependable choice for various electronic setups.

