6-1462039-8

Heilind Number:AMP6-1462039-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1462039-8
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

IM41DGR=IM RELAY 100 MW 3 V Bis

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1462039-8
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:90 Ω
Coil Voltage:3 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:5 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP6-1462039-8

Detailed Description

Enhance your circuit board with the IM41DGR Relay from the Axicom IM series, offering reliable performance with a contact configuration of 2 Form C (2 CO). This surface mount component boasts a low insertion loss of -0.03 dB at 100 MHz, making it ideal for high-frequency applications. With a coil resistance of 90 Ω and a coil voltage of 3 VDC, it ensures efficient operation while maintaining RoHS compliance. The compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it suitable for space-constrained installations. Trust in its maximum switching voltage of 220 VDC and 250 VAC, along with high isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, for seamless signal transmission. This bistable relay also offers a contact current rating of 5 A, further solidifying its performance capabilities in signal and communication relay applications. Elevate your electronics with the precision and durability of the IM41DGR Relay.