| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146250-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5420 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-146250-0 |
| SKU: | AMP6-146250-0 |
6-146250-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, a versatile solution designed for efficient through-hole solder termination. Featuring UL E28476 and CSA LR7189 standards compliance, these headers ensure reliability and safety in industrial applications. Each header boasts a durable thermoplastic housing in sleek black, with a standard profile for seamless integration. With two rows of twenty phosphor bronze contacts plated with tin for optimal conductivity, these headers accommodate a contact amperage of 3A and a voltage rating of 30V AC. Operating efficiently in a wide temperature range from -65 to 105°C, they guarantee performance in diverse environments. With a pitch of 2.54mm (.1 in) and a square contact shape, these headers offer precise and secure connections on your PCB. Whether for board standoff or fully loaded contact load conditions, they deliver consistent performance. Packaged in a convenient carton of 200, these headers are essential for your PCB assembly needs. Rest assured, they are RoHS compliant, making them an environmentally friendly choice for your projects. Elevate your connectivity with our AMPMODU Headers, the ideal choice for industrial-grade PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||

