6-146253-5

Heilind Number:AMP6-146253-5
Manufacturer:TE Connectivity
Manufacturer Number:6-146253-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII HDR DRST B/A .100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-146253-5
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-146253-5
SKU:AMP6-146253-5

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, designed for optimal performance and durability. This two-row connector features a standard pitch of 2.54mm, ideal for through-hole solder termination. Crafted with high-quality thermoplastic housing in a sleek black finish, it meets stringent UL 94V-0 flammability standards for safety. With gold-plated phosphor bronze contacts, it ensures reliable signal transmission, rated for 3A at 30V AC. The header's industrial-grade construction, with a wide operating temperature range of -65 to 105°C, guarantees reliable performance in diverse environments. Packaged in convenient cartons of 100, it's perfect for high-volume production. Whether you're a professional engineer or a hobbyist, this PCB mount header is RoHS compliant and ready to elevate your electronic projects.