| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146253-7 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 34 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-146253-7 |
6-146253-7
| Heilind Number: | AMP6-146253-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-146253-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with this high-quality header, featuring a vertical mount orientation for efficient installation. With two rows and thirty-four positions, it offers ample connectivity for your PCB needs. The liquid crystal polymer housing ensures durability, while the copper alloy contacts with gold plating guarantee reliable performance. Designed for through-hole solder termination, this header is RoHS-compliant, meeting environmental standards. Perfect for mezzanine and board stacking applications, it has a 2.54mm pitch and .1in row spacing, making it compatible with various PCB layouts. Upgrade your connectivity solutions with this versatile component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||

