| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146256-2 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-146256-2 |
6-146256-2
| Heilind Number: | AMP6-146256-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-146256-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance 24-position header, featuring a vertical mount orientation for seamless integration. Designed for through-hole soldering, it ensures secure and reliable connections. The liquid crystal polymer housing and copper alloy contacts guarantee durability, while the gold plating in the contact mating area ensures optimal conductivity. With a pitch of 2.54mm (.1 in) and a breakaway header type, this connector offers versatility for various applications. RoHS compliant and meticulously engineered, it's an essential component for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||

